JPEPL5272NEI

Amphenol Piher
531-JPEPL5272NEI
JPEPL5272NEI

Mfr.:

Description:
Knobs & Dials EJE DE MANDO PT15 FIG 1 NEGROININFLAMABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,19 kr. 4,19 kr.
3,12 kr. 31,20 kr.
1,31 kr. 131,00 kr.
1,00 kr. 500,00 kr.
0,761 kr. 761,00 kr.
0,731 kr. 3.655,00 kr.
0,679 kr. 6.790,00 kr.
0,664 kr. 16.600,00 kr.
0,634 kr. 31.700,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Knobs & Dials
RoHS:  
Knobs
3.7 mm
6 mm
12 mm
Plastic
White
N-15, PT15, PTC15
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Product Type: Knobs & Dials
Factory Pack Quantity: 5000
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926902500
ECCN:
EAR99

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.

Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.