60800213421

Wurth Elektronik
710-60800213421
60800213421

Mfr.:

Description:
Circuit Board Hardware - PCB WR-PHD Jumper w/Test Point 2mm 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.048

Stock:
9.048 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,99 kr. 1,99 kr.
1,95 kr. 19,50 kr.
1,81 kr. 90,50 kr.
1,60 kr. 160,00 kr.
1,48 kr. 740,00 kr.
1,34 kr. 1.340,00 kr.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Circuit Board Hardware - PCB
RoHS:  
Jumper Pins
With Test Point
4.05 mm
Copper Alloy
Brand: Wurth Elektronik
Color: Black
Contact Material: Gold
Current Rating: 3 A
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: WR-PHD
Factory Pack Quantity: 1000
Subcategory: Hardware
Voltage Rating: 200 VAC
Width: 3.5 mm
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536904000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-PHD Series Pin & Socket Headers

Würth Elektronik WR-PHD Series Pin and Socket Headers offer up to 80 pins, 1- or 2-row designs, and 2.54mm, 2mm, and 1.27mm pitches. The WR-PHD series features a wide selection of products that include top or bottom entry, straight or right-angle design, and THT or SMT types. Male pin headers are designed so they can be cut manually. Würth Elektronik WR-PHD Pin and Socket Headers are ideal for applications that require board-to-board connections.