VENT-BJ005

Amphenol LTW
523-VENT-BJ005
VENT-BJ005

Mfr.:

Description:
Screws & Fasteners Pressure Relief Vent, M12 Metal, M12x1.5, Screw Thread, 6 to 8kgf.cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.013

Stock:
3.013 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,18 kr. 26,18 kr.
22,23 kr. 222,30 kr.
20,89 kr. 417,80 kr.
19,92 kr. 996,00 kr.
18,95 kr. 1.895,00 kr.
17,75 kr. 3.550,00 kr.
16,93 kr. 8.465,00 kr.
16,11 kr. 16.110,00 kr.
15,07 kr. 30.140,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Screws & Fasteners
Pressure Relief Vents
M12x1.5
18.7 mm
Nickel
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Screws & Fasteners
Factory Pack Quantity: 10
Subcategory: Hardware
Part # Aliases: LTWVENT-BJ005
Unit Weight: 13,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7907000090
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
7907006000
JPHTS:
790700900
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99

Pressure Relief Vents

Amphenol LTW Pressure Relief Vents equalize the pressure inside and outside sealed enclosures and prevent heat dissipation of electronic components from shortening devices' service life and affecting performances. These vents facilitate controlled pressure release within safe operating limits and are designed to equalize external and internal pressure. This prevents heat accumulation from electronic components and reduces the need for bulkier housings and seals. The vents are built with hydrophobic/oleophobic membranes and offer IP68/IP69K ingress protection to keep out liquids, oils, and moisture while reducing condensation in sealed enclosures. Amphenol LTW Pressure Relief Vents are available in protective metallic, plastic, or stainless steel and maintain integrity amid extreme changes in pressure. Applications include industrial/farm automation, outdoor broadband wireless access, LED lighting, IP closed-circuit TV/security, renewable energy, marine electronics, and hybrid electric vehicles.