E-T-A Circuit Breakers Circuit Breakers

Results: 6.084
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers 508,DM,24VDC,CL,2,3,4..6,8,10,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 2 A, 3 A, 4 A, 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2-4-6,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 2 A, 4 A, 6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2CH,1-3.6,CL2,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 1 A to 3.6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,1-2-4,ATX, 4In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 1 A, 2 A, 4 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,6-8-10,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2CH,1-10A,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 1 A to 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,10-16-20,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 10 A, 16 A, 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,12A,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 12 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2-3-3.6,CL2,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 2 A, 3 A, 3.6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,12-16-20,ATX 6In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 12 A, 16 A, 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,20A,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Breaker Module 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 1In Stock
Min.: 1
Mult.: 1
Circuit Breaker Battery Isolation Switch 240 A 12 VDC 1 Pole Toggle - 40 C + 75 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 4A 4In Stock
12On Order
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breaker Thermal Magnetic 4 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 2A 4In Stock
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breaker Thermal Magnetic 2 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 140In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 59In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 1.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 60In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers ETA Circuit Breakers 71In Stock
Min.: 1
Mult.: 1

4130 Thermal Circuit Breaker Thermal Magnetic 50 A 240 VAC 50 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 42In Stock
Min.: 1
Mult.: 1

3600 Thermal Circuit Breaker Thermal Magnetic 3 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 131In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 79In Stock
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Circuit Breaker Thermal 16 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 363In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated