2840

Visaton
243-K40-8OHM
2840

Mfr.:

Description:
Speakers & Transducers 2.8cm (1.1") mini speaker polycarbonate membrane round plastic basket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
62,66 kr. 62,66 kr.
47,97 kr. 479,70 kr.
43,34 kr. 1.083,50 kr.
40,21 kr. 2.010,50 kr.
37,37 kr. 3.737,00 kr.
34,02 kr. 8.505,00 kr.
32,00 kr. 16.000,00 kr.
31,93 kr. 76.632,00 kr.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
520 Hz
83 dBA
8 Ohms
1 W
Round
Solder
- 40 C
+ 70 C
40 mm
4.5 mm
IP65
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 40
Factory Pack Quantity: 1200
Subcategory: Audio Devices
Part # Aliases: K 40 - 8 OHM 2840
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.