Rectangular MEMS Microphones

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V 14.693In Stock
Min.: 1
Mult.: 1
: 5.900

SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE -38DB 2.75VDC 1.126In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 69 dB 400 Ohms 20 Hz to 20 kHz 110 uA 2.75 V - 40 C + 85 C Analog 4 mm 3 mm 1.2 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.195In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 68 dB 400 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1.226In Stock
Min.: 1
Mult.: 1
: 1.250

- 26 dBFS 64 dB 100 Hz to 10 kHz 550 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1.230In Stock
Min.: 1
Mult.: 1
: 1.250

- 26 dBFS 65 dB 100 Hz to 10 kHz 650 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.348In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 250 uA 2.7 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1.158In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 63 dB 400 Ohms 100 Hz to 20 kHz 110 uA 2 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1.221In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 66 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.098In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 1.8VDC 1.002In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 1.218In Stock
Min.: 1
Mult.: 1
: 1.250

- 42 dB 59 dB 300 Ohms 100 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1.248In Stock
Min.: 1
Mult.: 1
: 1.250

- 26 dBFS 65 dB 20 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 21.996In Stock
Min.: 1
Mult.: 1
: 5.900

- 38 dBV/Pa 62.5 dBV/Pa 132 uA, 142 uA 1.5 V to 3.6 V - 30 C + 100 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2.145In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 2.449In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 26 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT 1.948In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 1.611In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 26 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE -38DB 1.8VDC 390In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 63 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
Same Sky MEMS Microphones Microphone,2.75mmx1.85mmx1mm,MEMs,omnidirectional,SMT,analog,top,2.6V,T&R 1.676In Stock
Min.: 1
Mult.: 1
: 1.100

- 38 dB 64 dBA 20 Hz to 10 kHz 175 uA 1.8 V - 30 C + 85 C Top 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones 2.75 mm x 1.85 mm x 1 mm MEMs omnidirectional SMT analog top 2 Vdc T&R 1.467In Stock
Min.: 1
Mult.: 1
: 1.100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Analog Top 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 2.131In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 42 dB 3 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Analog Microphone 10.951In Stock
Min.: 1
Mult.: 1
: 9.000

- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1.203In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones HIGH SNR, HIGH AOP ANALOG BOTTOM PORT SISONIC MICROPHONE 4.459In Stock
Min.: 1
Mult.: 1
: 4.800
WINFREY PRO - 34.7 dBV/Pa, - 40.7 dBV/Pa 70.5 dBV/Pa 330 Ohms 235 uA 2.75 V - 40 C + 85 C Differential Bottom 4.72 mm 3.76 mm 1.15 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone,4 mm x 3 mm x 1.1 mm,MEMs,omnidirectional,SMT,digital,bottom,digital mulitmode,T&R 5.000In Stock
Min.: 1
Mult.: 1
: 1.000

- 26 dBFS 65 dBA 1.3 MHz to 4.8 MHz 650 uA 1.65 V to 3.6 V - 40 C + 100 C 4 mm 3 mm Reel, Cut Tape