AUMM-3842

PUI Audio
665-AUMM-3842
AUMM-3842

Mfr.:

Description:
MEMS Microphones MEMS Microphone Uni 3.8mm -42dB 2Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 42 dBFS
59 dB
400 Ohms
20 Hz to 20 kHz
150 uA
2 V
- 40 C
+ 85 C
Top
3.76 mm
2.95 mm
1.7 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 3.76 mm x 2.95 mm x 1.7 mm
Directional Properties: Unidirectional
Mounting Style: SMD/SMT
Package/Case: SMD-6
Product Type: MEMS Microphones
Shape: Round
Sound Pressure Level: 160 dBSPL
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).

In Stock: 1.190

Stock:
1.190 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,53 kr. 32,53 kr.
25,66 kr. 256,60 kr.
23,35 kr. 583,75 kr.
21,78 kr. 1.089,00 kr.
21,04 kr. 2.104,00 kr.
20,66 kr. 5.165,00 kr.
19,62 kr. 9.810,00 kr.
Full Reel (Order in multiples of 1250)
19,62 kr. 24.525,00 kr.