2981

Visaton
243-K34WP-8OHM
2981

Mfr.:

Description:
Speakers & Transducers 3.6cm (1.4") mini speaker plastic basket & diaphragm 1-2W 320 20000Hz 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 736

Stock:
736 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
50,28 kr. 50,28 kr.
40,96 kr. 409,60 kr.
37,82 kr. 945,50 kr.
35,51 kr. 1.775,50 kr.
33,42 kr. 3.342,00 kr.
30,88 kr. 7.720,00 kr.
29,47 kr. 14.735,00 kr.
29,39 kr. 58.780,00 kr.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
79 dBA
8 Ohms
1 W
Round
Solder Lug
- 40 C
+ 70 C
33.8 mm
5.2 mm
IP64
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 34 WP
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Part # Aliases: K 34 WP - 8 OHM 2981
Unit Weight: 5,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.