2917

Visaton
243-K50WP-16OHM
2917

Mfr.:

Description:
Speakers & Transducers 5cm (2") mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.973

Stock:
2.973 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
62,22 kr. 62,22 kr.
50,65 kr. 506,50 kr.
46,70 kr. 1.167,50 kr.
43,94 kr. 2.197,00 kr.
41,33 kr. 4.133,00 kr.
37,82 kr. 11.346,00 kr.
37,45 kr. 22.470,00 kr.
2.700 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
300 Hz
84 dBA
16 Ohms
2 W
Round
Solder Lug
- 40 C
+ 80 C
50 mm
18 mm
IP65
Brand: Visaton
Product Type: Speakers & Transducers
Series: K 50 WP
Factory Pack Quantity: 300
Subcategory: Audio Devices
Part # Aliases: K 50 WP - 16 OHM 2917
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.