2096

Visaton
243-SL87XA-8OHM
2096

Mfr.:

Description:
Speakers & Transducers Waterproof 8cm(3.3")full-range speaker sealing ring 20-30W 350 5800Hz 8ohm 550Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,04 kr. 147,04 kr.
110,04 kr. 1.100,40 kr.
96,01 kr. 2.400,25 kr.
88,77 kr. 4.438,50 kr.
82,28 kr. 7.898,88 kr.
78,70 kr. 20.147,20 kr.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Panel Mount
550 Hz
94 dBA
8 Ohms
20 W
Round
Solder Lug
- 40 C
+ 70 C
85.5 mm
83 mm
83 mm
37 mm
Transparent Plastic
IP65
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SL 87 XA
Factory Pack Quantity: 32
Subcategory: Audio Devices
Part # Aliases: SL 87 XA - 8 OHM 2096
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Waterproof Speakers

VISATON Waterproof Speakers offer a balanced frequency response with high efficiency. The speakers are corrosion-resistant and waterproof due to encased magnet and silicon-coated leads. Applications include outdoor sound systems, swimming pools, and speakers for boats, ships and open vehicles.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.