PTS647SK38SMTR2N LFS

C&K
611-PTS647SK38SMTR2N
PTS647SK38SMTR2N LFS

Mfr.:

Description:
Tactile Switches 4.5X4.5mm, 2.5N, Total Height 3.8mm, IP5X

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.237

Stock:
1.237
Can Dispatch Immediately
On Order:
20.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 kr. 1,73 kr.
1,49 kr. 14,90 kr.
1,40 kr. 35,00 kr.
1,25 kr. 125,00 kr.
1,14 kr. 285,00 kr.
1,07 kr. 535,00 kr.
1,04 kr. 1.040,00 kr.
Full Reel (Order in multiples of 2000)
0,925 kr. 1.850,00 kr.
0,895 kr. 3.580,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Round
2.5 N
50 mA
12 VDC
600 mW
SPST
Gull Wing Lead
4.5 mm
4.5 mm
3.8 mm
PTS647
IP5X
Reel
Cut Tape
MouseReel
Actuator Length: 0.9 mm
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Type: Tactile Switch
Part # Aliases: G01688055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS647 4.5mm Tactile Switches

C&K Switches PTS647 4.5mm Tactile Switches are compact SMT terminal switches with a 4.5mm x 4.5mm footprint. These switches are available in 3.8mm, 5mm, and 7mm actuator heights with three actuation force options. C&K PTS647 switches feature IP40 sealing and withstand 100K life cycles. Applications include industrial control panels, computer products, home automation, Internet of Things (IoT), TV and internet boxes, home and garden equipment, professional control panels, and more.