AS01008MR-2-R

PUI Audio
665-AS01008MR2R
AS01008MR-2-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .3 W 8 OHM 86 DB 1200 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,19 kr. 21,19 kr.
16,64 kr. 166,40 kr.
15,14 kr. 378,50 kr.
14,17 kr. 708,50 kr.
13,06 kr. 1.306,00 kr.
12,16 kr. 3.648,00 kr.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
1.2 kHz
86 dBA
8 Ohms
300 mW
Round
SMD/SMT
- 20 C
+ 55 C
10 mm
2.9 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 10 mm L x 10 mm W x 2.9 mm H
Height: 2.9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.2 kHz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 14,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

AS01008MR-2-R Speaker

PUI Audio AS01008MR-2-R Speaker is a small dynamic speaker and Piezo transducer. The AS01008MR-2-R Speaker shrinks the previous AS01308 Series by 25%. The speaker is designed with a metal housing with a water-resistant Mylar cone and high-strength Neodymium magnet. PUI Audio AS01008MR-2-R speaker features a 1.2kHz to 20kHz frequency range and 8Ω ±15% impedance and boasts a small diameter for space-limited applications.