ECKS-M6-20ZN

PEM
153-ECKS-M6-20ZN
ECKS-M6-20ZN

Mfr.:

Description:
Screws & Fasteners M6 CONTACT STUD MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,21 kr. 3,21 kr.
2,31 kr. 23,10 kr.
1,86 kr. 186,00 kr.
1,67 kr. 835,00 kr.
1,54 kr. 1.540,00 kr.
1,51 kr. 3.020,00 kr.
1,42 kr. 14.200,00 kr.
1,39 kr. 34.750,00 kr.
1,34 kr. 67.000,00 kr.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Stud
M6
Brand: PEM
Mounting Hole Size: 8.3 mm
Outside Diameter: 13 mm
Product Type: Screws & Fasteners
Series: ECK
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
7318150010
USHTS:
7318155090
JPHTS:
731815090
KRHTS:
7318159000
BRHTS:
73181500
ECCN:
EAR99

eConnect® Busbar Connector System

PEM eConnect® Busbar Connector System is a two-piece fastening solution that provides ideal mechanical and electrical performance in a simple, reliable system. This connector system includes the ECKN M5 contact nut and the ECKS M6 contact stud. The ECKN nut and the ECKS stud are for use in aluminum and copper busbars and are built for installation into the eConnect bushing, offering superior mechanical and electrical performance. PEM eConnect ECKN and ECKS products are designed for panels and hardness HRB 50/HB 82 or less, and the combined nut and bushing ensures consistent mechanical and electrical connections.