TL4115AF220Q

E-Switch
612-TL4115AF220Q
TL4115AF220Q

Mfr.:

Description:
Tactile Switches Low Travel Tactile Switch Acuation Force 220gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.829

Stock:
5.829 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4400)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 kr. 3,27 kr.
2,66 kr. 26,60 kr.
2,16 kr. 216,00 kr.
1,81 kr. 905,00 kr.
1,58 kr. 3.950,00 kr.
Full Reel (Order in multiples of 4400)
1,58 kr. 6.952,00 kr.
1,46 kr. 12.848,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
0.5 mm
Round
OFF - (ON)
220 gf
50 mA
12 VDC
No
SPST
SMD/SMT
Black
4.5 mm
2.2 mm
2.6 mm
TL4115
600000 Cycle
Reel
Cut Tape
MouseReel
Actuator Length: 0.5 mm
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4400
Subcategory: Switches
Travel: 0.15 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

TL4115 Right-Angle Edge Tactile Switches

E-Switch TL4115 Right-Angle Edge Tactile Switches provide a life expectancy of 600,000 cycles in a 4.5mm x 2.2mm x 2.6mm footprint. E-Switch TL4115 features a soft round actuator and provides 160gf or 220gf operating force options. These tact switches feature an SPST Off-(On) function, a 12VDC contact rating at 50mA, and 250VAC for 1 minute dielectric strength. TL4115 also features 0.15mm travel and a -30°C to +85°C operating temperature range. The series is ideal for use in audio/visual equipment, computer peripherals, medical equipment, and more.