MB3A10C2

HellermannTyton
329-MB3A10C2
MB3A10C2

Mfr.:

Description:
Cable Tie Mounts MB3A MOUNTING BASE WHTT T30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.406

Stock:
11.406 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,49 kr. 4,49 kr.
4,48 kr. 44,80 kr.
4,47 kr. 447,00 kr.
4,37 kr. 2.185,00 kr.
4,32 kr. 4.320,00 kr.
4,26 kr. 8.520,00 kr.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
MB3A
Cable Tie Mounts
Bulk
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306023463 151-28718
Unit Weight: 725,747 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Adhesive Cable Tie Mounting Bases

HellermannTyton Adhesive Cable Tie Mounting Bases are designed for use with T18 through T150 series cable ties, providing stability when securing bundles. These mounts are installed using the adhesive backing or by securing two or four screws, ensuring excellent stability in any location. The featured 4-way opening enables the cable ties to be inserted either parallel or perpendicular to the wire bundles. HellermannTyton Adhesive Cable Tie Mounting Bases have a rubber-based adhesive design that allows for a permanent bond to most surfaces.

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.