156-02648

HellermannTyton
329-156-02648
156-02648

Mfr.:

Description:
Cable Mounting & Accessories Fir Tree Mount Ratchet Clamp, 1.42 - 2.0" Bundle Dia, FT7X12, PA66HIRHSUV, Black, 200/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,06 kr. 13,06 kr.
11,12 kr. 111,20 kr.
10,37 kr. 259,25 kr.
9,85 kr. 492,50 kr.
9,40 kr. 940,00 kr.
8,50 kr. 1.700,00 kr.
8,28 kr. 4.968,00 kr.
8,06 kr. 8.060,00 kr.
7,83 kr. 20.358,00 kr.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: 089306444541
Unit Weight: 30,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Inline Ratchet P-Clamps

HellermannTyton Inline Ratchet P-Clamps take the standard Ratchet P-Clamps to new places and applications. HellermannTyton Inline Ratchet P-Clamps feature built-in attachments that provide a clamp-and-mount combination without extra hardware. The mount is directly below the clamp instead of offset, providing a smaller footprint. One-piece ratchet closure is easier to open than standard metal clamps. This easy-opening feature saves time and allows for one-handed, toolless installation during pre- or final assembly. The clamp saddle provides an additional routing option using a cable tie, eliminating drilling or adding complex routing parts. HellermannTyton Inline Clamps protect against extreme temperatures, chemicals, salt spray, and constant UV-light exposure.