4 A Sensor Junction Blocks

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Sensor Connector Type Number of Ports Home Run Connector Type Home Run Number of Pins Cable Length Cable Diameter Voltage Rating Current Rating Coding Housing Material IP Rating Series
Murrelektronik Sensor Junction Blocks EXACT12, 4XM12, 5-POLE, BASIC HOUSING, W.O. LED'S, Without homerun-cable Non-Stocked
Min.: 1
Mult.: 1

M12 4 Port Terminal Block 125 VAC/DC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's Non-Stocked
Min.: 1
Mult.: 1

M12 4 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 4 POLE MOULDED CABLE, 3.0m PUR/PVC 8x0,34+3X0.75, UL/CSA Non-Stocked
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 3 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's N/A
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 5 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 3.0m PUR/PVC 16x0,34+3X0.75, UL/CSA N/A
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 3 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 16x0,34+3X0.75, UL/CSA N/A
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 10 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's Non-Stocked
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 5 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik Sensor Junction Blocks EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's Non-Stocked
Min.: 1
Mult.: 1

M12 8 Port Pre-wired Cable 10 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 2SIG LED Non-Stocked

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Alpha Wire Sensor Junction Blocks M12 Die Cast 4PORT 2SIG Non-Stocked

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 6PORT 2SIG Non-Stocked

M12 6 Port Pre-wired Cable 5 m 9 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 915-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 4PORT 1SIG Non-Stocked

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 917-5M