45136-0801

Molex
538-45136-0801
45136-0801

Mfr.:

Description:
Rectangular Cable Assemblies Mega-Fit CABLE ASSY 8CKT DR 150MM BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
53,04 kr. 53,04 kr.
52,67 kr. 1.316,75 kr.
52,29 kr. 2.614,50 kr.
52,22 kr. 13.055,00 kr.
50,95 kr. 50.950,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
45136
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
8 Position
Receptacle
8 Position
Female / Female
150 m
12 AWG
23 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 125
Subcategory: Cable Assemblies
Tradename: Mega-Fit
Voltage Rating: 600 V
Part # Aliases: 0451360801
Unit Weight: 70,758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

Mega-Fit Off-the-Shelf (OTS) Cable Assemblies

Molex Mega-Fit Off-the-Shelf (OTS) Discrete Wire Cable Assemblies are available in a variety of lengths to support prototyping and global production. The assemblies deliver 23A per circuit with a 5.70mm pitch, offering more power per linear and square millimeter than most midrange power products. The connectors feature a power-dense design with high-current terminals and are available in 2, 4, 6, 8, 10, and 12 circuits. Positive latching on housings ensures secure retention with an audible click to provide feedback that the connectors are fully mated. Molex Mega-Fit OTS Cable Assemblies are ready for use in home appliances, commercial vehicles, and industrial automation applications.