229087-2038

Molex
538-229087-2038
229087-2038

Mfr.:

Description:
Rectangular Cable Assemblies Pico-EZmate HC-to-Pigtail OTS Cable ASSY, 1.80mm Pitch, Single Row, 150.00mm Length, 3 Circuits, BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
170
Expected 21/04/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,14 kr. 20,14 kr.
18,35 kr. 183,50 kr.
17,38 kr. 434,50 kr.
17,01 kr. 850,50 kr.
16,19 kr. 1.619,00 kr.
14,10 kr. 2.397,00 kr.
13,73 kr. 7.002,30 kr.
11,71 kr. 11.944,20 kr.
11,04 kr. 28.152,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
229087
Discrete Wire Assembly
OTS Cable Assembly
Receptacle
3 Position
Pigtail
Female
150 mm
22 AWG
5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pitch: 1.8 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Pico-Ezmate
Voltage Rating: 250 VAC/DC
Part # Aliases: 2290872038 02290872038
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

Pico-EZmate High-Current OTS Cable Assemblies

Molex Pico-EZmate High-Current OTS Cable Assemblies are designed to deliver up to 5A current with 1.8mm pitch. These cable assemblies offer high current capability for space-constrained applications with a low profile and a dual-locking system for secure retention and operation. The Pico-EZmate Off-the-Shelf (OTS) cable assemblies are available in single-row format and black jacket across all variants, making them ideal for space-constrained designs. These cable assemblies feature the Pico‑EZmate HC‑to‑Pico‑EZmate HC assemblies offered in 150mm and 500mm lengths with 2, 3, 4, or 5 circuits. These cable assemblies also feature the Pico‑EZmate HC‑to‑Pigtail assemblies offered in 150mm and 300mm lengths with 2, 3, 4, or 5 circuits. Typical applications include home entertainment systems, home appliances, home security systems, aviation, drones, industrial motors, and medical diagnostic equipment.