LCC4/0-12-B-X

Panduit
644-LCC4/0-12-B-X
LCC4/0-12-B-X

Mfr.:

Description:
Wire Ducting & Raceways Copper Compression Lug, Direct Burial, 2 Hole, 4/0 AWG, 1/2" (12.7mm) Stud, 1.75" (44.4 mm) Hole Spacing

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
143,23 kr. 143,23 kr.
133,16 kr. 1.331,60 kr.
129,43 kr. 2.588,60 kr.
126,60 kr. 6.330,00 kr.
123,84 kr. 12.384,00 kr.
120,33 kr. 24.066,00 kr.
117,64 kr. 58.820,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Wire Ducting & Raceways
Series: LCC
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Pan-Lug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

LCC Two-Hole Compression Lugs

Panduit LCC Two-Hole Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an optional inspection window. The LCC series provides a premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the barrel is enclosed to prevent corrosive material from entering. Panduit LCC Two-Hole Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.