1440711

Phoenix Contact
651-1440711
1440711

Mfr.:

Description:
USB Connectors VS-EC-MSDB SH SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
40
Expected 12/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
133,91 kr. 133,91 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: USB Connectors
RoHS:  
REACH - SVHC:
Solder Pin
4 Contact
30 V
IP67
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Factory Pack Quantity: 20
Subcategory: USB Connectors
Tradename: SPEEDCON
Part # Aliases: VS-EC-MSDB_SH_SCO VSECMSDBSHSCO
Unit Weight: 10,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M12 Mini-B USB Receptacle & Cable Assemblies

Phoenix Contact M12 Mini-B USB Receptacles and Cable Assemblies provide high-quality, reliable connections for high-speed data acquisition in harsh industrial applications operating on miniature industrial devices and instruments. These IP67 protected connectors utilize the SPEEDCON connection system which ensures positive locking, high cable retention, and reduces connection time by 90 percent compared to standard connector threads by only requiring a quarter turn to connect. Compliant with USB 2.0, the Phoenix Contact M12 Mini-B USB Receptacles and Cable Assemblies can achieve a data transfer rate of up to 480Mbps.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.