124018312112A

Amphenol Commercial Products
523-124018312112A
124018312112A

Mfr.:

Description:
USB Connectors USB3.2 GEN1, Type C, Mid mount, CH 0.40mm, Dual Row SMT, IPX8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.835

Stock:
9.835 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,46 kr. 12,46 kr.
10,89 kr. 108,90 kr.
9,77 kr. 244,25 kr.
9,33 kr. 933,00 kr.
8,73 kr. 2.182,50 kr.
8,06 kr. 4.030,00 kr.
7,45 kr. 7.450,00 kr.
Full Reel (Order in multiples of 8000)
7,45 kr. 59.600,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.2
SMD/SMT
24 Contact
1 Port
30 V
Right Angle
Panel Mount
IPX8
Reel
Cut Tape
Brand: Amphenol Commercial Products
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: USB Connectors
Factory Pack Quantity: 8000
Subcategory: USB Connectors
Unit Weight: 1,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Waterproof USB Type-C® Connectors

Amphenol Commercial Waterproof USB Type-C® Connectors provide a next-generation interface and support protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2, USB3.2 Gen2, and USB4 TID to meet 40Gb/s SuperSpeed communication. The series is tailored for emerging product designs that support high-speed transmission, audio, and video signal output with an alternate mode. Amphenol Commercial Waterproof USB Type-C Connectors use an excellent copper alloy material for terminal design. The usability of the USB 3.1 Type-C connector is enhanced by its low profile and reversible product design. Applications include industrial and instrumentation, communications, data, consumer, medical, and automotive.

USB Connectors

Amphenol Communications Solutions USB Connectors include waterproof, IP-rated, Type C, and USB 3.1 USB options. These USB connectors can support requirements from the smallest handheld devices requiring the finest pitch connectors to high-power, high-data-rate connector systems for complex medical equipment. Amphenol Communications Solutions USB connectors are ideal for diagnostics test laboratory equipment, ultrasound scanners, ventilators, and various patient monitoring equipment.