SP2-2-C

Panduit
644-SP2-2-C
SP2-2-C

Mfr.:

Description:
Terminals Bronze Service Post Connector, #10 SOL-#2 STR, male, 2 cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Ground Connector
SP2
StructuredGround
Brand: Panduit
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Unit Weight: 7,802 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP2 Series Service Post Connectors

Panduit SP2 Series Service Post Connectors are designed for grounding two copper code conductors to steel structures, busbars, or transformers. These devices can also be used for tapping from a busbar using a hex nut and washer. The true hex design for body and nut hex provides the correct fit with socket, box, or open-end wrenches, resulting in proper torquing of the electrical connection. The SP2 post connectors are made from high copper content, and the hard-drawn copper rod provides higher strength. These devices are UL-listed for grounding and bonding and suitable for direct burial in earth or concrete. These service post connectors are offered with standard and long stud lengths to accommodate a variety of mounting applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
368,67 kr. 36.867,00 kr.
359,95 kr. 71.990,00 kr.
500 Quote