7937-0-00-15-00-00-03-0

Mill-Max
575-7937000150000030
7937-0-00-15-00-00-03-0

Mfr.:

Description:
Terminals Spring-Loaded Target Contact with Flat Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Contacts
Spring Loaded
7937
Bulk
Brand: Mill-Max
Length: 5.2 mm
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7937 Target Pin for Spring Loaded Connectors

Mill-Max 7937 Series Target Pins are low profile, horizontal, surface mount pins designed for spring-loaded connections that lie parallel to the PC board (a daisy-chain effect can be made with the 0967 spring pin). The Mill-Max 7937 Series Target Pins can be mated with spring-loaded connectors requiring conductive lands. Constructed with 10μ" Gold over 100μ" Nickel shell plating, a rated voltage of 2A continuous, 3A peak, and a low profile of 2.54mm high by 3.94mm long, the Mill-Max 7937 Series Target Pins ensure a highly-reliable spring-loaded for applications with tight packaging requirements.

In Stock: 7.629

Stock:
7.629 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,92 kr. 3,92 kr.
3,31 kr. 33,10 kr.
2,95 kr. 73,75 kr.
2,82 kr. 282,00 kr.
2,51 kr. 627,50 kr.
2,36 kr. 2.360,00 kr.
2,22 kr. 5.550,00 kr.
2,17 kr. 10.850,00 kr.
2,11 kr. 21.100,00 kr.