8000078318

Weidmuller
470-8000078318
8000078318

Mfr.:

Description:
Pluggable Terminal Blocks PCB plug-in connector (board connection), 7.50 mm, Number of poles: 6, Outgoing elbow: 180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
79
Expected 12/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,04 kr. 26,04 kr.
19,92 kr. 239,04 kr.
18,65 kr. 447,60 kr.
16,79 kr. 1.007,40 kr.
14,99 kr. 1.618,92 kr.
14,25 kr. 3.591,00 kr.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
Receptacles
6 Position
7.5 mm
Push-In
Through Hole
PCB Mount
26.8 A
300 VDC
Black
Omnimate 4.0 MHS
Tube
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height - in: 0.67 in
Height - mm: 17.2 mm
Housing Material: Polyamide (PA)
Length - in: 0.47 in
Length - mm: 11.9 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 12
Subcategory: Terminal Blocks
Tradename: Omnimate
Width - in: 1.72 in
Width - mm: 43.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

OMNIMATE® 4.0 Pluggable Terminal Blocks

Weidmuller OMNIMATE® 4.0 Pluggable Terminal Blocks are an efficient solution for continuous, digitalized device development. The Weidmuller OMNIMATE 4.0 combines super-fast wire connection technology, modular product design, and fast delivery. SNAP IN connection technology allows even flexible conductors without ferrules to be connected easily without tools. An indicator signals a secure connection both acoustically and visually.