206780002000006

KYOCERA AVX
581-206780002000006
206780002000006

Mfr.:

Description:
Modular Connectors / Ethernet Connectors T1 Ind Jack IP20 2 Ways Hor Right Angle Gold Plating

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,10 kr. 24,10 kr.
21,93 kr. 219,30 kr.
20,81 kr. 520,25 kr.
19,40 kr. 1.940,00 kr.
16,93 kr. 4.232,50 kr.
Full Reel (Order in multiples of 400)
16,41 kr. 6.564,00 kr.
14,32 kr. 11.456,00 kr.
13,73 kr. 32.952,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
PCB Mount
Right Angle
SMD/SMT
IP20
4 A
60 VDC
- 40 C
+ 85 C
6780-000
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Plating: Gold
Mating Cycles: 1000 Cycle
Number of Positions: 2 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

KYOCERA AVX Single Pair Ethernet (SPE) Connectors meet the IEC 63171-6 industry standard and enhance performance with transmission speeds from 10Mbit/s to 1GBit/s and a transmission range of up to 1000m. The 6780-000 series connectors feature SMT solder tails for signal wire connection to the PCB, and the reliable cold-welded KYOCERA AVX IDC technology for signal wires offers a simple assembly process and easier automation of the cabling process. Specifications include a 4A current rating at +60°C, 60VDC voltage rating, and -40°C to +85°C operating temperature range. KYOCERA AVX SPE Connectors are ideal for applications such as automation, robotics, control and monitoring cameras, traffic control, and smart grids and monitoring.