009162006401070

KYOCERA AVX
581-009162006401070
009162006401070

Mfr.:

Description:
Memory Card Connectors 6P SMT SLIDE IN SIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
0.635 mm
SMD/SMT
300 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Height: 1.6 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Manual-Manual (Slide In-Slide Out)
Length: 16.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 50 C
Moisture Sensitive: Yes
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: 9162-400
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 15 V
Unit Weight: 1,171 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Memory Connectors

KYOCERA AVX Memory Connectors offer solutions for standard PCMCIA, CF, XQD, SD, and SIM memory card applications. These low-profile, space-saving cards are available in a broad range of connector types. Features include complete header and ejector systems, push-push lock, and release SD mechanisms. KYOCERA AVX Memory Products are ideal for commercial building equipment, automation controls, power supplies, alternative energy, home entertainment, and personal care applications.

In Stock: 1.754

Stock:
1.754 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,25 kr. 9,25 kr.
7,91 kr. 79,10 kr.
6,99 kr. 174,75 kr.
6,67 kr. 667,00 kr.
6,24 kr. 1.560,00 kr.
5,94 kr. 2.970,00 kr.
Full Reel (Order in multiples of 1000)
5,55 kr. 5.550,00 kr.
5,27 kr. 10.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.