1971567-2

TE Connectivity / Raychem
571-1971567-2
1971567-2

Mfr.:

Description:
Lighting Connectors MINIATURE HERMAPHRODITIC (4P)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Hermaphroditic
4 Position
SMD/SMT
Tin
Copper Alloy
Thermoplastic (TP)
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: TE Connectivity / Raychem
Color: Natural
Contact Type: Blade/Socket
Flammability Rating: UL 94 V-0
Height: 2.3 mm
Length: 6.4 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 1900
Subcategory: Power
Width: 13 mm
Unit Weight: 584 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature Hermaphroditic Connectors

TE Connectivity's (TE) Miniature Hermaphroditic Connectors are designed to provide power between adjacent linear printed circuit boards. The SMT mini hermaphroditic connectors allow LED-printed circuit board strips to be joined with more flexibility than with traditional pin and socket SMT headers. These connectors are available in two-, four- and six-position hermaphroditic versions for lighting, data, and control connections. These board-to-board connectors are ideal for use in compact spaces with features designed for vacuum pick and place that make them suitable for high-volume automated manufacturing. TE Miniature Hermaphroditic Connectors are also available with selective gold plating, which is suitable for harsh environments where moisture and high vibration may be present.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.600
Expected 17/09/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1900)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,50 kr. 8,50 kr.
7,25 kr. 72,50 kr.
6,48 kr. 162,00 kr.
6,15 kr. 615,00 kr.
5,77 kr. 1.442,50 kr.
5,49 kr. 2.745,00 kr.
5,00 kr. 5.000,00 kr.
Full Reel (Order in multiples of 1900)
5,00 kr. 9.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.