1954289-3

TE Connectivity
571-1954289-3
1954289-3

Mfr.:

Description:
Lighting Connectors BLADE AND RCPT 6 POS WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.329

Stock:
10.329 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,77 kr. 14,77 kr.
12,61 kr. 126,10 kr.
10,67 kr. 1.067,00 kr.
9,47 kr. 4.735,00 kr.
Full Reel (Order in multiples of 1000)
7,83 kr. 7.830,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Hermaphroditic
6 Position
SMD/SMT
6 A
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: TE Connectivity
Color: White
Contact Type: Blade/Socket
Flammability Rating: UL 94 V-0
Product Type: Lighting Connectors
Factory Pack Quantity: 1000
Subcategory: Power
Voltage Rating: 125 V
Unit Weight: 1,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

LED Lighting Connectors

TE Connectivity's LED Lighting Connectors are designed to make connecting PCBs for LED lighting applications easier and faster. The low-profile SMT and Thru-hole Poke-in Wire Lighting Connector is designed to accept a wide range of wire sizes and types and is available with a gel-filled option for sealed applications. The SMT Hermaphroditic Blade and Receptacle Connector is intended for use with in-line board-to-board applications.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.