2485264-4

TE Connectivity
571-2485264-4
2485264-4

Mfr.:

Description:
IC & Component Sockets DIP IC SOCKET 18P,GOLD FLASH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 5760   Multiples: 5760
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,18 kr. 41.356,80 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Sockets
18 Position
2 Row
DIP Socket
2.54 mm
Through Hole
Gold
7.62 mm
- 55 C
+ 125 C
Tube
Brand: TE Connectivity
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Style: PCB Mount
Product Type: IC & Component Sockets
Factory Pack Quantity: 24
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

DIP (Dual In-Line Package) Sockets

TE Connectivity's (TE) DIP (Dual In-Line Package) Sockets feature two contact configuration options for application flexibility: four-finger and dual leaf. The sockets provide a separable electrical and mechanical connection between the electronic component and the PCB, supporting quick mating and un-mating capability. The DIP sockets are available in open-frame and closed-frame housing with end-to-end and side-to-side stackable options. The DIP sockets' optimised design minimises the risk of the integrated circuit (IC) overheating during soldering and provides improved vibration resistance via the multi-contact beam design. The TE DIP Sockets are ideal for industrial controls, intelligent buildings, medical devices, military and other embedded system applications.