414-43-272-41-117000

Mill-Max
575-41443272
414-43-272-41-117000

Mfr.:

Description:
IC & Component Sockets SCKT 72 POS VERT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
116,60 kr. 11.660,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
Various Socket Types
72 Position
2 Row
2.54 mm
Solder Tail
Gold
0.1 in
- 55 C
+ 125 C
0414
Tube
Brand: Mill-Max
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Housing Material: Polyester
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 5
Subcategory: IC & Component Sockets
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99