105028-1001

Molex
538-105028-1001
105028-1001

Mfr.:

Description:
IC & Component Sockets 8.5*8.5 AUTO FOCUS C AMERA SOCKET ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IC & Component Sockets
RoHS:  
Camera Sockets
32 Position
4 Row
Side Contact
0.9 mm
Solder
Gold
- 55 C
+ 85 C
105028
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Current Rating: 500 mA
Features: Parallel data type
Housing Material: Thermoplastic
Product Type: IC & Component Sockets
Factory Pack Quantity: 4800
Subcategory: IC & Component Sockets
Voltage Rating: 50 VAC/DC
Unit Weight: 739 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.477

Stock:
4.477
Can Dispatch Immediately
On Order:
14.400
Expected 04/08/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4800)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,06 kr. 13,06 kr.
11,19 kr. 111,90 kr.
9,92 kr. 248,00 kr.
9,47 kr. 947,00 kr.
8,95 kr. 2.237,50 kr.
8,21 kr. 4.105,00 kr.
7,53 kr. 7.530,00 kr.
7,37 kr. 18.425,00 kr.
Full Reel (Order in multiples of 4800)
7,37 kr. 35.376,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.