VN01 016 0040 8X

Amphenol Tuchel
654-VN0101600408X
VN01 016 0040 8X

Mfr.:

Description:
Fibre Optic Connectors Pin contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
136,44 kr. 136,44 kr.
111,15 kr. 1.111,50 kr.
104,74 kr. 2.094,80 kr.
99,74 kr. 4.987,00 kr.
94,74 kr. 9.474,00 kr.
90,94 kr. 18.188,00 kr.
88,85 kr. 44.425,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
C16
Contacts
Bulk
Brand: Amphenol Tuchel
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: Ecomate
Type: Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C146 Heavy|Mate Connectors

Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.