16-001750E

Amphenol CONEC
706-16-001750E
16-001750E

Mfr.:

Description:
D-Sub Tools & Hardware 9 POS METALIZED HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Strain Relief Backshell
D-Sub 9 Position
Brand: Amphenol CONEC
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 17,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SnapLock D-SUB Hoods

Amphenol CONEC SnapLock D-SUB Hoods feature quick and safe locking without any additional screwing. A spring-loaded clip integrated into the hood locks in place with the locking bolt mounted to the mating connector and ensures a quick and safe connection. The locking of the locking mechanism is indicated by an audible and tangible click. The Amphenol CONEC SnapLock system is specially designed for applications with high requirements for vibration and shock resistance, such as applications in the railway and transport industries.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
109
Expected 02/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
85,72 kr. 85,72 kr.
72,81 kr. 728,10 kr.
69,15 kr. 1.728,75 kr.
62,81 kr. 6.281,00 kr.