A51M08-006BFD0-0000

ODU
394-51M08006BFD00000
A51M08-006BFD0-0000

Mfr.:

Description:
Circular Push Pull Connectors Straight break-away plug for overmolding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
88,33 kr. 88,33 kr.
86,61 kr. 866,10 kr.
79,52 kr. 1.988,00 kr.
76,02 kr. 3.801,00 kr.
73,63 kr. 7.363,00 kr.
70,65 kr. 17.662,50 kr.
67,29 kr. 33.645,00 kr.
66,10 kr. 66.100,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Straight Plug
Pin (Male)
6 Contact
1
Cable
Solder
IP67
Black
Medi-Snap
Brand: ODU
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU MEDI-SNAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

MEDI-SNAP® Connectors

ODU MEDI-SNAP® Connectors offer a 0.25 to 0.60VDC voltage range and a 2 to 15A single contact nominal current, depending on the model. These connectors are 75% lighter than comparable metal connectors and feature an easy-to-release break-away function. ODU MEDI-SNAP Connectors have a space-saving product design and a quick mating style via Push-Pull locking. ODU MEDI-SNAP Connectors are ideal for medical, industrial, and digital test and measurement applications.