SSP2-A003AA-X30-RP

AirBorn
479-SSP2A003AAX30RP
SSP2-A003AA-X30-RP

Mfr.:

Description:
Standard Circular Connector Std I/O Cable-Mount Circular Plug

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (DKK)

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Pin (Male)
A
Cable
Solder Cup
Gold
Polyether Ether Ketone (PEEK)
11.9 mm
IP69X
SS
Brand: AirBorn
Contact Material: Copper Alloy
Current Rating: 10 A
Housing Material: Aluminum
Length: 25 mm
Mating Cycles: 5000 Cycles
Mating Style: Quick Lock
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Ruthenium
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Series 360
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

360 Circular Connectors

AirBorn Series 360 Circular Connectors are a highly rugged and reliable solution designed for military and security technologies. AirBorn Series 360 IP68/IP69 connectors are lightweight, watertight, easy to clean, and offer excellent EMI shielding in a compact housing that is smaller and lighter than D38999. The Push/Pull locking or Quick-DeMate functionality makes AirBorn Series 360 ideal for next-generation soldier communication systems, radars, avionics, embedded computers, and more.