67U3CD-010M-K

Stewart Connector
530-67U3CD-010M-K
67U3CD-010M-K

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C 3.1 IP67 Cable to Mate with USB C DIP Connector SS-52400-007 - 1M

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
168,15 kr. 168,15 kr.
142,56 kr. 1.425,60 kr.
134,50 kr. 3.362,50 kr.
128,09 kr. 6.404,50 kr.
122,05 kr. 12.205,00 kr.
114,36 kr. 28.590,00 kr.
112,87 kr. 56.435,00 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cable
USB 3.1
USB Type C
24 Position
Pigtail
1 m
IP67
Bulk
67U3CD
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

IP67 USB Type-C Connectors

Stewart Connector / Cinch Connectivity Solutions IP67 USB Type-C® Connectors support USB 3.0, USB 3.1, and USB 3.2 (Gen 1 and Gen 2) to meet high-speed 10Gbps transmission of audio/video signal output in harsh environments. The reversible mating interface provides easy and reliable mating of the plug to the jack in any plug direction. The Stewart/Cinch 67U3CD cable assembly variant offers mating for right-angle USB-C waterproof DIP connectors. Bel IP67 USB Type-C Connectors feature a 5A current carrying capacity in a -40°C to +80°C temperature range and are reflow solder compatible.