IP68 Micro-D9 to RS232 GPIO Breakouts

MicroStrain by HBK
130-IP68D9TORS232
IP68 Micro-D9 to RS232 GPIO Breakouts

Mfr.:

Description:
Specialised Cables IP68 Micro-D9 to RS232 with GPIO Breakouts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Specialised Cables
IP68
3DM-GV7
Brand: MicroStrain by HBK
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 6212-0031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
9014906000
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3DM-GV7 Tactical Grade Ruggedised IMUs

Microstrain by HBK  3DM-GV7 Tactical Grade Ruggedized Inertial Measurement Units (IMUs) incorporate a precision-machined  aluminium enclosure and are tested to an IP68 rating. Explicitly designed to meet the demanding timing requirements of the robotics and automation industries, these IMUs operate from -40°C to +85°C. The 3DM-GV7 ruggedised IMUs  feature an advanced extended Kalman filter, cutting-edge orientation algorithms, advanced time management, and an event-triggering system. Typical applications include Autonomous Mobile Robots (AMR), robotics, industrial automation, Simultaneous Localisation and Mapping (SLAM), Platform stabilisation, artificial horizon and agriculture.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.908,04 kr. 1.908,04 kr.
1.847,92 kr. 18.479,20 kr.
1.664,62 kr. 41.615,50 kr.