32501-004000-100-RS

IEI
458-32501-004000-100
32501-004000-100-RS

Mfr.:

Description:
RF Cable Assemblies RF;RF CABLE;LINE DIAMETER:0.81mm;250MM;;;50ohm;Sparklan;0-6GHz;VSWR?1.3;;;;I-PEX MHF-4 Plug;REVERSE SMA JACK;NUT*1;WASHER*1;;RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
77,66 kr. 7.766,00 kr.
72,59 kr. 14.518,00 kr.
67,44 kr. 33.720,00 kr.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: RF Cable Assemblies
250 mm (9.843 in)
6 GHz
0.81 mm Coax
Brand: IEI
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544422000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.