CF-980062-077

Amphenol Aerospace
654-CF-980062-077
CF-980062-077

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber test Cbl 38999 to LCs, 50/125 Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (DKK)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
High Speed
LC
50 um, 125 um
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

High-Speed Media Converters

Amphenol Aerospace High-Speed Media Converters are a ruggedized family of converter modules designed for military and commercial applications on land, air, and sea. The portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. Single and multi-channel configurations are available, as are splitters, extenders, and concentrators - all of which meet IEEE standards and can operate under extreme temperatures and altitudes. These Amphenol Aerospace media converters are offered as stand-alone or embedded solutions, including those acting as drop-in replacements for standard Vita66.4 technology. Power, fiber optic, and/or copper test cables are typically available for each converter type.

CTF-10G-1 Copper to Fiber Media Converters

Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are an integrated hybrid connector and media converter that couples high-speed copper technology with M29504 fiber technology. These converters allow users to seamlessly transfer up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more. The modules have a D385999 shell size and comply with MIL-STD-461E electromagnetic standards. Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are qualified for airborne and ground vehicles and are ideal for rugged airborne and ground military applications.