069286700101000

KYOCERA AVX
581-069286700101000
069286700101000

Mfr.:

Description:
Rack & Panel Connectors PLASTIC BLOCK TOOL 9286 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,71 kr. 5,71 kr.
5,48 kr. 54,80 kr.
5,24 kr. 104,80 kr.
5,17 kr. 517,00 kr.
5,10 kr. 2.550,00 kr.
4,98 kr. 4.980,00 kr.
4,93 kr. 9.860,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rack & Panel Connectors
RoHS:  
00-9286
Brand: KYOCERA AVX
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Unit Weight: 178 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

AVX 9286 W2W Poke Home Connector Junction Box - EXPANSION

AVX Corporation's Wire-to-Wire Poke Home Junction Box Connector series has been expanded to include a wider range of positions and more options from the junction box connector.

AVX Corporation's Wire-to-Wire Poke Home Junction Box Connector series is a unique extension of the 9286 Series Thru-Wire Connector that uses a higher force Beryllium copper spring contact system that allows simple push button activation for easy wire insertion and removal.  The 9286 Wire-to-Wire (WTW) Connector Junction Box series from AVX Corporation does not connect wires in the traditional 1:1 configuration, but rather, connects several wires all together electrically to create a junction box scenario. Major features of this connector system include simple stip and poke-in wire termination for solid or stranded wires, 8 AMP current rating, ability to accommodate any wire between 18AWG and 26 AWG, robust design for harsh environments with temperatures from -40ºC to +125ºC, and miniature size (4.0mm pitch).
View the Wire-to-Wire Poke Home Junction Box Connector series

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Poke-Home Connectors

KYOCERA AVX Poke-Home Connectors feature simple strip + poke wire insertion, reusable twist-and-pull wire extraction, and high wire capture strength. KYOCERA AVX Poke-Home Connectors come in vertical top entry, inverted thru board, single vertical top entry, horizontal, and low-profile horizontal options as well as STRIPT™ contacts and wire-to-wire connectors.

Wire-To-Wire Connectors

KYOCERA AVX Wire-To-Wire Connectors are based on industry-proven IDC, crimped, and poke-home contact technologies. Typical features for KYOCERA AVX Wire-To-Wire Connectors include latching, water-resistant sealing, as well as branch and junction box connections.