5.8 mm Varistors

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1.990In Stock
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6.139In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1.000In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3.476In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 20MM 440In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 303 J 900 pF - 40 C + 125 C Bulk
TDK Varistors 320VAC 10% 14mm AdvanceD 4.660In Stock
12.000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 6 kA 136 J 280 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm StandarD 1.217In Stock
Min.: 1
Mult.: 1
: 4.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 8 kA 184 J 720 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 14mm, 300Vac, 10%, AdvanceD Compact Series 2.391In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 275V 130AA 20D Radial 91In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk
YAGEO Varistors 470V 6KA MOV Disc 14mm 14In Stock
4.500Expected 26/01/2027
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 430 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber 4.706In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 300 K 7 B L1 1.774In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 46 J 150 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm,470V 10 4.5KA, Bulk
2.971Expected 26/01/2027
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K350AME
Vishay / BC Components Varistors VDRHS07D1750A350VKNL18AMMOe3
1.980Expected 23/09/2026
Min.: 1
Mult.: 1
: 1.000

VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.75 kA 51 J 110 pF - 40 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 600A AEC-Q200
3.000Expected 24/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 15 J 60 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 2000A AEC-Q200
700Expected 24/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 20 mm 3 kA 44 J 15 nF - 40 C + 85 C Bulk

TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 8 kA 184 J 720 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors VDRST07D1200A350VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 240V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 220 J 2.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 220 J 2.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 175 VAC 225 VDC 270 V 475 V 5 mm 400 A 8.5 J 95 pF - 40 C + 125 C Bulk
YAGEO Varistors 270V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 175 VAC 225 VDC 270 V 475 V 5 mm 400 A 8.5 J 95 pF - 40 C + 125 C Bulk
YAGEO Varistors 270V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 175 VAC 225 VDC 270 V 475 V 5 mm 400 A 8.5 J 95 pF - 40 C + 125 C Bulk
YAGEO Varistors 270V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2.000

05H MOVs Through Hole Radial 175 VAC 225 VDC 270 V 475 V 5 mm 400 A 8.5 J 95 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 270V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 175 VAC 225 VDC 270 V 475 V 5 mm 400 A 8.5 J 95 pF - 40 C + 125 C Bulk