BB Series Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 2800V 70kA 800pF 21In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.23 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF 9In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 2.3 kV 3.6 kV 60 mm 70 kA 5000 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2700V 70kA 1500pF 60mm Disc 29In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 2.765 kV 4.3 kV 60 mm 70 kA 6 kJ 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3300V 70kA 1200pF 18In Stock
8Expected 03/08/2026
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2 kVAC 2.5 kVDC 2.79 kV 5.2 kV 60 mm 70 kA 7.5 kJ 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1800V 70kA 2200pF 60mm Disc
40Expected 17/08/2026
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.1 kVAC 1.4 kVDC 1.85 kV 2.94 kV 60 mm 70 kA 3800 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3900V 70kA 1000pF Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2.4 kVAC 3 kVDC 3.51 kV 6.2 kV 60 mm 70 kA 8.6 kJ 1000 pF - 55 C + 85 C Bulk