AEC-Q200 Varistors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Surge Absorbers SMD Type, HF Series 290In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 800

ERZ-HF MOVs PCB Mount SMD/SMT 16 VDC 23.2 V 35 V - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0402 30VDC 10pF AEC-Q200 4.934In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0402 7.5VDC 220pF AEC-Q200 13.126In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 1mA 18V 150pF AEC-Q200 19.170In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS 19.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 4 A 56 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 19.234In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 4.475In Stock
10.000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 10.010In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 7.860In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 7.5VDC 330pF AEC-Q200 3.595In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 11volts 220pF VV=18volts AEC-Q200 5.095In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 18volts 20pF VV=27volts AEC-Q200 7.748In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4.621In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 30volts 68pF VV=42volts AEC-Q200 7.815In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 40volts 27pF VV=65volts AEC-Q200 10.428In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 26volts 100pF VV=33volts AEC-Q200 13.510In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 30volts 68pF VV=42volts AEC-Q200 11.030In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 16V 400A 1210 AEC-Q200 1.196In Stock
12.500Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

VA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2350 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 34V 800A 1812 AEC-Q200 2.259In Stock
6.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

VA MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 30A 0603 AEC-Q200 3.250In Stock
20.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 300 mJ 195 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 30A 0603 AEC-Q200 11.707In Stock
Min.: 1
Mult.: 1
Reel: 3.500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 9.378In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 400 mJ 355 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 8.384In Stock
21.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 3.500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel