TMOV Series Varistors

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.630In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.165In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.195In Stock
1.200Expected 08/06/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 20KA SQ 25MM 25S ROHS / LEAD FREE 770In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V 390 V 25 mm 20 kA 220 J 2300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20KA SQ 25MM PB FREE 25S 800In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20KA SQ 25MM 25S ROHS/PB FREE 506In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 20 kA 550 J 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 559In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 14 mm 6 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.234In Stock
4.200Expected 13/04/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 900In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 784In Stock
3.000On Order
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.055In Stock
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 300 VAC 470 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 508In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 245In Stock
1.200Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 603In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 854In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 942In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 135 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 828In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 200 VAC 344 VDC 344 V 530 V 20 mm 10 kA 154 J 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.117In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 19In Stock
1.200Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 300

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 406In Stock
Min.: 1
Mult.: 1
Reel: 300

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.200In Stock
Min.: 1
Mult.: 1
Reel: 300

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 16In Stock
1.200Expected 03/06/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.029In Stock
1.200Expected 06/05/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 742In Stock
1.200Expected 13/04/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115V 20KA SQ 25MM PB FREE 25S 126In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3200 pF - 55 C + 85 C Bulk