Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 3.200
Mult.: 400
Reel: 400
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 17 mm 6 kA 185 J 200 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 3.200
Mult.: 400
Reel: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 17 mm 6 kA 190 J 180 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 2.100
Mult.: 700
Reel: 700
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2500 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2500 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 2.100
Mult.: 700
Reel: 700
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 17 mm 6.5 kA 60 J 2300 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 17 mm 6.5 kA 60 J 2300 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 2.100
Mult.: 700
Reel: 700
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 17 mm 6.5 kA 75 J 1700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 17 mm 6.5 kA 75 J 1700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 6.5 kA 60 J 1000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 17 mm 6.5 kA 65 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6.5 kA 70 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 17 mm 6.5 kA 80 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 17 mm 6.5 kA 13 J 8700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 17 mm 6.5 kA 20 J 9290 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 17 mm 6.5 kA 105 J 550 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 500
Reel: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 17 mm 6.5 kA 23 J 8000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 6.5 kA 115 J 500 pF - 40 C + 125 C AEC-Q200 Bulk