SEI Stackpole ZV Series Varistors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 1.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 1812 130 V 170 V 205 V 340 V 300 A 5.8 J 240 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 90.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 1812 40 V 56 V 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 130 V 170 V 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

ZV Varistors SMD/SMT SMD/SMT 1206 14 V 22 V 27 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

ZV Varistors SMD/SMT SMD/SMT 14 V 18 V 22 V 38 V 400 A 0.6 J 2000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 17 V 22 V 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 17 V 22 V 27 V 44 V 400 A 1.8 J 1700 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 20 V 26 V 27 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 20 V 26 V 33 V 54 V 400 A 2 J 1400 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 25 V 31 V 33 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 25 V 31 V 39 V 65 V 400 A 1 J 1060 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ZV Varistors SMD/SMT SMD/SMT 1812 25 V 31 V 39 V 65 V 800 A 3.9 J 2300 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 30 V 38 V 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 1812 30 V 38 V 47 V 77 V 800 A 4.4 J 1800 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 30 V 38 V 47 V 77 V 1.2 kA 12.2 J 4000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 1206 35 V 45 V 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ZV Varistors SMD/SMT SMD/SMT 35 V 45 V 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 1812 35 V 45 V 56 V 90 V 600 A 4.2 J 1340 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 35 V 45 V 56 V 90 V 1000 A 7.6 J 3000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 40 V 56 V 68 V 110 V 1000 A 9.2 J 2200 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

ZV Varistors SMD/SMT SMD/SMT 1812 50 V 65 V 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 50 V 65 V 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 1812 115 V 85 V 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 2220 60 V 85 V 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ZV Varistors SMD/SMT SMD/SMT 1812 95 V 125 V 150 V 250 V 300 A 5.2 J 340 pF - 55 C + 125 C Reel