Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 800pF 5.692In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 16.779In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 5.002In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 243 V 360 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 50kA 16000pF 60mm Disc 50In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 0.016 uF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 108In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2700V 70kA 1500pF 60mm Disc 29In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 2.765 kV 4.3 kV 60 mm 70 kA 6 kJ 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115V 250A 120pF 7 Inch Reel 2.670In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile 4.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile 1.691In Stock
1.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 1.000
AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .1J 44V-CL 40A PK 9.820In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 44 V 40 A 100 mJ 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .3J 44V-CL 120A PK 16.363In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 300 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 150A 1100pF 3.474In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV 18V 0402 STD MLE SERIES 11.997In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLE MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 50 V 55 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 12.855In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 45.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 18 V 50 V 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3300V 70kA 1200pF 18In Stock
8Expected 10/09/2026
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2 kVAC 2.5 kVDC 2.79 kV 5.2 kV 60 mm 70 kA 7.5 kJ 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20mm Epoxy UltraMOV 6.240In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 20 mm 10 kA 170 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 13.080In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 3.441In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 3.468In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 20mm Phenolic AEC-Q200 AUMOV 5.031In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 20 A 77 J 0.0135 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 20mm Phenolic AEC-Q200 AUMOV 3.200In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 20 A 140 J 8500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 132V 100A 21pF 5.386In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 132 VAC 181 VDC 220 V 380 V 3 mm 100 A 800 mJ 21 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 100A 1600pF 13 Inch Reel 2.638In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 100A 1600pF 7 Inch Reel 4.449In Stock
1.000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel