Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 750VAC 10% 40mm High E 276In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 40mm High E 199In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 kA 960 J 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 150 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 50

Disc Varistor, High-Energy 40mm Chassis Mount Screw 250 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 40 kA 960 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 895 VDC 1.1 kV 1.815 kV 40 kA 960 J 1100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 75VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 80

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 50

Disc Varistor, High-Energy 40mm Chassis Mount Screw 130 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 40mm High E Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 50

Disc Varistor, High-Energy 40mm Chassis Mount Screw 140 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 50

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 40 kA 460 J 3200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 kA 550 J 2700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 50

HighE LS40 Chassis Mount Screw - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 385 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm Chassis Mount Screw 420 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 440VAC 10% 40mm High E Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 440 VAC - 40 C + 105 C Bulk