Varistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 420V 40kA 6000pF 60In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 39In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 34In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 80In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 204In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 49In Stock
Min.: 1
Mult.: 1

DA PCB Mount SMD/SMT 130 VAC 175 VDC 345 V 40 mm 40 kA 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 49In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 57In Stock
48Expected 01/06/2026
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 84In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF
36Expected 18/05/2026
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 72Stock Available
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8000 pF - 55 C + 85 C Bulk